Part Details for LM324F by NXP Semiconductors
Overview of LM324F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324F
LM324F CAD Models
LM324F Part Data Attributes
|
LM324F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM324F
NXP Semiconductors
IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.535 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM324F
This table gives cross-reference parts and alternative options found for LM324F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP324J | QUAD OP-AMP, 4000uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM324F vs LP324J |
LP324N/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDIP14, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324F vs LP324N/NOPB |
UPC324C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | LM324F vs UPC324C |
LM324N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, DIP-14, Operational Amplifier | NXP Semiconductors | LM324F vs LM324N |
LM324N,602 | LM324N | NXP Semiconductors | LM324F vs LM324N,602 |
LM324N_NL | Operational Amplifier, 4 Func, BIPolar, PDIP14, LEAD FREE, DIP-14 | Fairchild Semiconductor Corporation | LM324F vs LM324N_NL |
UPC324C | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics America Inc | LM324F vs UPC324C |
LM324N | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM324F vs LM324N |
LM324E | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14 | Harris Semiconductor | LM324F vs LM324E |