-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9297
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics LM324AWPT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18718-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2804 / $0.3253 | Buy Now |
DISTI #
LM324AWPT
|
Avnet Americas | Operational Amplifier IC’s Part 2 (MPP) - Tape and Reel (Alt: LM324AWPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.2705 / $0.2821 | Buy Now |
DISTI #
511-LM324AWPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low power, low input bias current RoHS: Compliant | 2 |
|
$0.9300 | Buy Now |
|
STMicroelectronics | Low power, low input bias current RoHS: Compliant Min Qty: 1 | 2 |
|
$0.5000 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2490 | Buy Now |
|
Rochester Electronics | LM324 - General Purpose Bip Amp with ESD Protect RoHS: Compliant Status: Active Min Qty: 1 | 42500 |
|
$0.2891 / $0.3401 | Buy Now |
DISTI #
LM324AWPT
|
Avnet Americas | Operational Amplifier IC’s Part 2 (MPP) - Tape and Reel (Alt: LM324AWPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.2705 / $0.2821 | Buy Now |
DISTI #
LM324AWPT
|
Avnet Americas | Operational Amplifier IC’s Part 2 (MPP) - Tape and Reel (Alt: LM324AWPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 42500 Factory Stock |
|
$0.2705 / $0.2821 | Buy Now |
DISTI #
LM324AWPT
|
Avnet Silica | Operational Amplifier ICs Part 2 (MPP) (Alt: LM324AWPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324AWPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM324AWPT
STMicroelectronics
Low power, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.02 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 4.4 mm |