Part Details for LM324AN by onsemi
Overview of LM324AN by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM324AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM324AN
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail - Rail/Tube (Alt: LM324AN) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3596 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
|
Onlinecomponents.com | OP Amp Quad GP ±16V/32V 14-Pin PDIP Rail |
449 In Stock |
|
$0.2200 / $1.4400 | Buy Now |
|
Rochester Electronics | LM324A Quadruple improved offset operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$0.1512 / $0.1779 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 449 |
|
$0.5000 / $0.7700 | Buy Now |
|
Flip Electronics | Stock, ship today | 3596 |
|
$1.0000 | RFQ |
Part Details for LM324AN
LM324AN CAD Models
LM324AN Part Data Attributes
|
LM324AN
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM324AN
onsemi
Operational Amplifier, Single Supply, Quad, 1500-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for LM324AN
This table gives cross-reference parts and alternative options found for LM324AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324ANG | Operational Amplifier, Single Supply, Quad, PDIP-14, 25-TUBE | onsemi | LM324AN vs LM324ANG |