-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0945
|
Newark | Op Amp, Quad Low Power, Smd, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:± 1.5V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324ADR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1227 |
|
$0.1210 / $0.4370 | Buy Now |
DISTI #
33AH4162
|
Newark | Op-Amp, 1.2Mhz, 0.5V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:1.2Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:3V To 32V, ± 1.5V To ± 16V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM324ADR Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2500 / $0.2730 | Buy Now |
DISTI #
296-9540-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44029 In Stock |
|
$0.0931 / $0.4200 | Buy Now |
DISTI #
595-LM324ADR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad GP Op Amp RoHS: Compliant | 117820 |
|
$0.0930 / $0.4200 | Buy Now |
DISTI #
V72:2272_07274484
|
Arrow Electronics | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 190 |
|
$0.0924 / $0.4050 | Buy Now |
DISTI #
71289771
|
Verical | Op Amp Quad High Gain Amplifier ±16V/32V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2237 | Americas - 190 |
|
$0.0924 / $0.2228 | Buy Now |
|
Bristol Electronics | 7597 |
|
RFQ | ||
|
Bristol Electronics | 3451 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 38 |
|
$0.1745 / $0.2094 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 609 |
|
$0.1246 / $0.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM324ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324ADR
Texas Instruments
Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.075 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM324ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM324KADE4 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM324ADR vs LM324KADE4 |
LM324AMX/NOPB | Operational Amplifier, | Rochester Electronics LLC | LM324ADR vs LM324AMX/NOPB |
LM324KAD | Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADR vs LM324KAD |
LM324ADR | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM324ADR vs LM324ADR |
LM324ADRE4 | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADR vs LM324ADRE4 |
LM324KADR | Quad, 30-V, 1.2-MHz, 3-mV offset voltage, improved ESD (2 kV) operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADR vs LM324KADR |
LM324AD | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADR vs LM324AD |
LM324AM/NOPB | Operational Amplifier, | Rochester Electronics LLC | LM324ADR vs LM324AM/NOPB |
LM324KAD | QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | LM324ADR vs LM324KAD |
LM324AMX | Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70 | Texas Instruments | LM324ADR vs LM324AMX |