Part Details for LM324ADBRG4 by Texas Instruments
Overview of LM324ADBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324ADBRG4
LM324ADBRG4 CAD Models
LM324ADBRG4 Part Data Attributes:
|
LM324ADBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM324ADBRG4
Texas Instruments
QUAD OP-AMP, 5000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 15000 | |
Width | 5.3 mm |
Alternate Parts for LM324ADBRG4
This table gives cross-reference parts and alternative options found for LM324ADBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324ADBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV914AIPWT | Quad, 5.5-V, 8-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LM324ADBRG4 vs TSV914AIPWT |
LMV324PWR | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, TSSOP-14 | Texas Instruments | LM324ADBRG4 vs LMV324PWR |
LMV934IPWR | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | LM324ADBRG4 vs LMV934IPWR |
AD8544ARZ | CMOS RRIO Quad General-Purpose Op Amp | Analog Devices Inc | LM324ADBRG4 vs AD8544ARZ |
TSV914AIYD | Rail to rail input/output widebandwidth op-amps | STMicroelectronics | LM324ADBRG4 vs TSV914AIYD |
LMV324QPW | Quad, 5.5-V, 1-MHz, RRO operational amplifier 14-TSSOP -40 to 125 | Texas Instruments | LM324ADBRG4 vs LMV324QPW |
LMV324Q3MA/NOPB | Automotive-grade, quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 85 | Texas Instruments | LM324ADBRG4 vs LMV324Q3MA/NOPB |
LM324APWLE | Quadruple Operational Amplifier 14-TSSOP | Texas Instruments | LM324ADBRG4 vs LM324APWLE |
UPC324GR(5)-9LG-E2-A | QUAD OP-AMP, 3000uV OFFSET-MAX, PDSO14, 5.72 MM, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | LM324ADBRG4 vs UPC324GR(5)-9LG-E2-A |
LPV324IPWR | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 125 | Texas Instruments | LM324ADBRG4 vs LPV324IPWR |