Part Details for LM3243TMX/NOPB by National Semiconductor Corporation
Overview of LM3243TMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3243TMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3243TMX/NOPB-ND
|
DigiKey | LM3243 2.7MHZ, 2.5A STEP-DOWN DC Min Qty: 557 Container: Bulk MARKETPLACE PRODUCT |
1888 In Stock |
|
$0.5400 | Buy Now |
|
Rochester Electronics | LM3243 2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs RoHS: Compliant Status: Active Min Qty: 1 | 1888 |
|
$0.4624 / $0.5440 | Buy Now |