-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs 16-DSBGA -30 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3243TME/NOPB | Texas Instruments | 2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs 16-DSBGA -30 to 90 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3243TME/NOPB-ND
|
DigiKey | IC ADJ BUCK RF PWR AMP 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8500 In Stock |
|
$0.6500 | Buy Now |
DISTI #
296-LM3243TME/NOPBCT-ND
|
DigiKey | IC ADJ BUCK RF PWR AMP 16DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.5600 / $1.4600 | Buy Now |
DISTI #
926-LM3243TME/NOPB
|
Mouser Electronics | Switching Voltage Regulators 2.7MHz,2.5A SD DC/DC Converter RoHS: Compliant | 148 |
|
$0.5600 / $1.4900 | Buy Now |
|
Rochester Electronics | LM3243 2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs RoHS: Compliant Status: Active Min Qty: 1 | 8500 |
|
$0.5553 / $0.6533 | Buy Now |
|
Ameya Holding Limited | IC ADJ BUCK RF PWR AMP 16DSBGA | 33300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3243TME/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3243TME/NOPB
Texas Instruments
2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs 16-DSBGA -30 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.8 V | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 2.019 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2970 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.019 mm |
This table gives cross-reference parts and alternative options found for LM3243TME/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3243TME/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3263TMX/NOPB | High-Current Step-Down DC/DC Converter with MIPI® RF Front-End Interface 16-DSBGA -30 to 90 | Texas Instruments | LM3243TME/NOPB vs LM3263TMX/NOPB |
LM3263TME/NOPB | High-Current Step-Down DC/DC Converter with MIPI® RF Front-End Interface 16-DSBGA -30 to 90 | Texas Instruments | LM3243TME/NOPB vs LM3263TME/NOPB |
LM3243TMX/NOPB | 2.7MHz, 2.5A Step-Down DC-DC Converter with Analog Bypass Mode for 2G/3G/4G PAs 16-DSBGA -30 to 90 | Texas Instruments | LM3243TME/NOPB vs LM3243TMX/NOPB |