-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3242TMX/NOPB-ND
|
DigiKey | IC ADJ BUCK RF PWR AMP 9USMD Min Qty: 402 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$0.7500 | Buy Now |
DISTI #
296-35173-1-ND
|
DigiKey | IC ADJ BUCK RF PWR AMP 9USMD Min Qty: 402 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6527 / $0.7049 | Buy Now |
DISTI #
926-LM3242TMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90 RoHS: Compliant | 2322 |
|
$0.6520 / $1.5500 | Buy Now |
|
Rochester Electronics | LM3242 6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass RoHS: Compliant Status: Active Min Qty: 1 | 960 |
|
$0.6409 / $0.7540 | Buy Now |
|
Ameya Holding Limited | IC ADJ BUCK RF PWR AMP 9USMD | 175387 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3952 |
|
RFQ | |
|
Chip1Cloud | IC ADJ BUCK RF PWR AMP 9USMD | 44200 |
|
RFQ | |
|
LCSC | DSBGA-9 DC-DC Converters ROHS | 10 |
|
$0.5035 / $0.7044 | Buy Now |
|
Win Source Electronics | IC ADJ BUCK RF PWR AMP 9USMD | 666573 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3242TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3242TMX/NOPB
Texas Instruments
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter with Bypass 9-DSBGA -30 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DSBGA-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.4 TO 3.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e1 | |
Length | 1.48 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6300 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.355 mm |