-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3241TLE/NOPB-ND
|
DigiKey | IC REG CONV RF PWR 1OUT 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2911 In Stock |
|
$0.9000 | Buy Now |
DISTI #
LM3241TLE/NOPBCT-ND
|
DigiKey | IC REG CONV RF PWR 1OUT 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1448 In Stock |
|
$0.7750 / $1.8500 | Buy Now |
DISTI #
926-LM3241TLE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 6MHz 750mA Mini Adj SD DC-DC Cnvtr RoHS: Compliant | 500 |
|
$0.7750 / $1.8500 | Buy Now |
|
Rochester Electronics | LM3241 6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 2911 |
|
$0.7686 / $0.9042 | Buy Now |
|
Ameya Holding Limited | IC ADJ BUCK RF PWR AMP 6DSBGA | 25202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3241TLE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3241TLE/NOPB
Texas Instruments
6MHz, 750mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 3.4 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 6300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |