Part Details for LM323K by National Semiconductor Corporation
Overview of LM323K by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM323K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$43.1964 / $46.8000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 11 |
|
$23.4000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 15 |
|
$18.6290 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 20 |
|
$48.7500 / $50.7000 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for LM323K
LM323K CAD Models
LM323K Part Data Attributes
|
LM323K
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM323K
National Semiconductor Corporation
IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TO-204/-3,3PIN,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.8 V | |
Input Voltage Absolute-Max | 20 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 5% |