Part Details for LM323AT by Motorola Mobility LLC
Overview of LM323AT by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM323AT
LM323AT CAD Models
LM323AT Part Data Attributes
|
LM323AT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM323AT
Motorola Mobility LLC
5V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM323AT
This table gives cross-reference parts and alternative options found for LM323AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM323AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM323AK-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323AT vs LM323AK-05 |
IP123K-05-883B | Fixed Positive Standard Regulator, 5VMBFM2 | TT Electronics Resistors | LM323AT vs IP123K-05-883B |
IP323AK-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323AT vs IP323AK-05R1 |
IP323K-05R1 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323AT vs IP323K-05R1 |
LM123K-05-BSS2 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323AT vs LM123K-05-BSS2 |
LM123AK-05-883BR1 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323AT vs LM123AK-05-883BR1 |
LM323K-05 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323AT vs LM323K-05 |
LM123AK-05 | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM323AT vs LM123AK-05 |
LM123K-05-BSS2 | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM323AT vs LM123K-05-BSS2 |
LM123AK-05-883B | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM323AT vs LM123AK-05-883B |