Part Details for LM323-100.00M by Connor-Winfield
Overview of LM323-100.00M by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM323K STEEL | Texas Instruments | 3A 5V Fixed Output Linear Regulator 2-TO-3 0 to 125 | |
LM323K STEEL/NOPB | Texas Instruments | 3A 5V Fixed Output Linear Regulator 2-TO-3 0 to 125 |
Part Details for LM323-100.00M
LM323-100.00M CAD Models
LM323-100.00M Part Data Attributes
|
LM323-100.00M
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
LM323-100.00M
Connor-Winfield
LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.75mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for LM323-100.00M
This table gives cross-reference parts and alternative options found for LM323-100.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM323-100.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
531BA100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | LM323-100.00M vs 531BA100M000DGR |
VCC6-LCD-100M0000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | LM323-100.00M vs VCC6-LCD-100M0000 |
530NA100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | LM323-100.00M vs 530NA100M000DGR |
530NA100M000DG | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | LM323-100.00M vs 530NA100M000DG |
VCC6-LCD-100M000 | LVDS Output Clock Oscillator, 10MHz Min, 250MHz Max, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | LM323-100.00M vs VCC6-LCD-100M000 |
VCC6-LAD-100M000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | LM323-100.00M vs VCC6-LAD-100M000 |
530BA100M000DGR | LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 100MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | LM323-100.00M vs 530BA100M000DGR |
VC-706-EDE-KAAN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | LM323-100.00M vs VC-706-EDE-KAAN-100M000000 |
VC-706-EDE-KABN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | LM323-100.00M vs VC-706-EDE-KABN-100M000000 |
VC-706-EDW-KABN-100M000000 | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | Vectron International | LM323-100.00M vs VC-706-EDW-KABN-100M000000 |