-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
615kHz/1.25MHz Step-up PWM DC/DC Converter 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3224MMX-ADJ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38108-1-ND
|
DigiKey | IC REG BOOST ADJ 1.9A 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4189 / $2.7800 | Buy Now |
DISTI #
926-LM3224MMXADJNOPB
|
Mouser Electronics | Switching Voltage Regulators Switching Volt Reg S TEPupPWM DC/DC CONV A 926-LM3224MM-ADJNOPB RoHS: Compliant | 3293 |
|
$1.4400 / $3.3400 | Buy Now |
|
LCSC | Boost type 1.9A 2.7V7V 1.26V20V VSSOP-8-0.65mm DC-DC Converters ROHS | 3 |
|
$1.8474 / $2.9658 | Buy Now |
|
Win Source Electronics | IC REG BOOST ADJ 1.9A 8VSSOP | 7000 |
|
$1.2360 / $1.8539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3224MMX-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3224MMX-ADJ/NOPB
Texas Instruments
615kHz/1.25MHz Step-up PWM DC/DC Converter 8-VSSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM3224MMX-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3224MMX-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM3224MMX-ADJ | Texas Instruments | Check for Price | 2.8A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | LM3224MMX-ADJ/NOPB vs LM3224MMX-ADJ |
LM3224MM-ADJ | Texas Instruments | Check for Price | 2.8A SWITCHING REGULATOR, 1500kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | LM3224MMX-ADJ/NOPB vs LM3224MM-ADJ |
LM3224MM-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC 2.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Switching Regulator or Controller | LM3224MMX-ADJ/NOPB vs LM3224MM-ADJ/NOPB |
LM3224MMX-ADJ/NOPB | National Semiconductor Corporation | Check for Price | IC 2.8 A SWITCHING REGULATOR, 1500 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Switching Regulator or Controller | LM3224MMX-ADJ/NOPB vs LM3224MMX-ADJ/NOPB |
The maximum input voltage is 15V, but it's recommended to keep it below 14V for reliable operation and to prevent overheating.
The output voltage can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula: Vout = 1.25V x (1 + R1/R2).
The minimum input voltage required is 2.5V, but it's recommended to keep it above 3V for reliable operation and to ensure the output voltage is within the specified tolerance.
The LM3224MMX-ADJ/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to prevent overheating and ensure reliable operation.
To ensure stability, it's recommended to use a minimum output capacitance of 10uF and to keep the output voltage within the specified range. Additionally, the input voltage should be well-regulated and free of noise.