Part Details for LM321 by IDCHIP
Overview of LM321 by IDCHIP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM321MFX/NOPB | Texas Instruments | Low Power Single Op Amp 5-SOT-23 -40 to 85 | |
LM321MF/NOPB | Texas Instruments | Low Power Single Op Amp 5-SOT-23 -40 to 85 | |
LM321LVIDCKR | Texas Instruments | 1-Channel industry standard low voltage operational amplifier 5-SC70 -40 to 125 |
Price & Stock for LM321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1MHz 3mV SOT-23-5 Operational Amplifier ROHS | 10449 |
|
$0.0203 / $0.0422 | Buy Now |
Part Details for LM321
LM321 CAD Models
LM321 Part Data Attributes
|
LM321
IDCHIP
Buy Now
|
Compare Parts:
LM321
IDCHIP
|
Samacsys Manufacturer | IDCHIP |
Resources and Additional Insights for LM321
Reference Designs related to LM321
- 100-A Dual-phase digital control battery tester reference design
-
100W USB Type C PD Power Monitoring Dongle Reference Design
The PMP11474 reference design measures the voltage and current present on a USB type C cable. Current is monitored across a 5 mΩ sense resistor by an INA213 current amplifier. Voltage is monitored by an LM321 amplifier. These measurements are processed and displayed on a small LCD screen by an MSP430.
- ATCA-HVENERGY-REF ATCA 高电压能量存储技术
-
PMP5557 LED 试验板
PMP5557 是试验板的参考设计。这是一种 sepic 拓扑。
-
PMP9018 采用 85-277VAC 输入的初级侧稳压反激 (24V/0.5A)
The PMP9018 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 24V/0.5A output from an 85V-277V AC input. The valley switching of the UCC28700 allows this low-cost design to achieve efficiencies over 87%; no load losses are less than 50mW.
-
256 Wiper Positions Linear-Taper Digital Potentiometer
The TPL0501 is a single channel: linear-taper digital potentiometer with 256 wiper positions. This device can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0501 has an end–to-end resistance of 100kΩ. The internal registers of the TPL0501 can be accessed using a SPI-compatible interface. The TPL0501 has a nominal temperature coefficient of 35ppm/ °C.
-
High-Efficiency Adjustable Output Synchronous Boost Converter Reference Design
PMP10538 is a Single-Phase Synchronous Boost Converter using the LM5122 controller IC. The design accepts an input voltage of 18Vin to 20Vin and provides an output of 30Vout to 54Vout: capable of supplying 1.7A of continuous current to the load or 0A to 3.4A Max. The output voltage can be adjusted between 30Vout and 54Vout by driving the Vadj. input of the Op-Amp circuit between 0V and 3V.
-
PMP7769 700V-860V 输入转换为 16.5V、0.5A
其为高电压非隔离反向转换器。该电路采用 LMC7101BIM5 作为误差信号放大器,从输出获得反馈,然后转至任一输入。Q101、U101 和 R100 提供 UVLO 保护。其具有自举电源。其在轻载时具有滞后模式。
1 - 5 of 8 reference designs