Part Details for LM3205TLX/NOPB by National Semiconductor Corporation
Results Overview of LM3205TLX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3205TLX/NOPB Information
LM3205TLX/NOPB by National Semiconductor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LM3205TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM3205TLX/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 650MA 8TUSMD Min Qty: 120 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$2.5100 | Buy Now |
DISTI #
87489009
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.6V 0.65A 8-Pin DSBGA T/R Min Qty: 133 Package Multiple: 1 Date Code: 1101 | Americas - 3000 |
|
$2.5625 / $2.8375 | Buy Now |
|
Rochester Electronics | LM3205 650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$2.0500 / $2.4100 | Buy Now |
Part Details for LM3205TLX/NOPB
LM3205TLX/NOPB CAD Models
LM3205TLX/NOPB Part Data Attributes
|
LM3205TLX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3205TLX/NOPB
National Semiconductor Corporation
Analog Circuit, PBGA8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant |