Power Circuits
LM3200TL
Description: 1.2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PBGA10, ROHS COMPLIANT, THIN MICRO SMD, 10 PIN

Overview of LM3200TL by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for LM3200TL by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3200TL by Texas Instruments

LM3200TL
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
ROHS COMPLIANT, THIN MICRO SMD, 10 PIN
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PBGA-B10
JESD-609 Code
e1
Length
2.174 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
1.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.675 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
1.819 mm
Want to compare parts?
  1. LM3200TL
    Texas Instruments
    1.2A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PBGA10, ROHS COMPLIANT, THIN MICRO SMD, 10 PIN
    VS

Alternate Parts for LM3200TL

This table gives cross-reference parts and alternative options found for LM3200TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3200TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3200TLX IC 1.2 A SWITCHING REGULATOR, 2200 kHz SWITCHING FREQ-MAX, PBGA10, ROHS COMPLIANT, THIN MICRO SMD, 10 PIN, Switching Regulator or Controller Texas Instruments LM3200TL vs LM3200TLX

Related Parts for LM3200TL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3200TL by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3200TL by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3200TL would you like to use for your alert(s)?
  • Please alert me when LM3200TL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3200TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3200TL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3200TL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3200TL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3200TL by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: