-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual high speed, high voltage comparator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM319N/NOPB | Texas Instruments | High Speed Dual Comparator 14-PDIP 0 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6290
|
Newark | High Speed Comparator, Dual, 80Ns, Dip-1, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM319N/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2700 / $3.1300 | Buy Now |
DISTI #
LM319NNS/NOPB-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1354 In Stock |
|
$1.1446 / $2.5000 | Buy Now |
DISTI #
926-LM319N/NOPB
|
Mouser Electronics | Analog Comparators Hi Speed Dual Cmptr RoHS: Compliant | 816 |
|
$1.0800 / $2.4600 | Buy Now |
DISTI #
J56:1989_00062134
|
Arrow Electronics | Comparator Dual ±18V/36V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks Date Code: 2330 | Europe - 275 |
|
$0.9816 / $1.7894 | Buy Now |
|
Quest Components | 53 |
|
$2.2000 / $4.0000 | Buy Now | |
DISTI #
LM319N/NOPB
|
TME | IC: comparator, fast, Cmp: 2, 80ns, 5÷36V, THT, DIP14 Min Qty: 1 | 348 |
|
$1.1300 / $2.3500 | Buy Now |
|
Ameya Holding Limited | IC: comparator, fast, No.of comp: 2, 80ns, 5÷36V, THT, DIP14 | 1690 |
|
RFQ | |
DISTI #
C1S523900195273
|
Chip1Stop | Comparator Dual 18V/36V 14-Pin PDIP Rail RoHS: Compliant pbFree: Yes Container: Bulk | 294 |
|
$1.4100 / $1.9600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC COMPARATOR DUAL HI SPD 14-DIP | 605 |
|
$1.2657 / $1.9759 | Buy Now |
|
LCSC | 8mV 1uA PDIP-14 Comparators ROHS | 601 |
|
$1.1933 / $2.2807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM319N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM319N/NOPB
Texas Instruments
Dual high speed, high voltage comparator 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM319N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM319N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM319AN | DUAL COMPARATOR, 10000uV OFFSET-MAX, 80ns RESPONSE TIME, PDIP14, DIP-14 | Texas Instruments | LM319N/NOPB vs LM319AN |
LM319N | Comparator, Dual, 1500-TUBE | onsemi | LM319N/NOPB vs LM319N |
LM319N | IC DUAL COMPARATOR, 8000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Comparator | Linear Technology | LM319N/NOPB vs LM319N |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | AMD | LM319N/NOPB vs LM319N |
LM319N3 | IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,PLASTIC | Texas Instruments | LM319N/NOPB vs LM319N3 |
LM319N | Comparator, 2 Func, 8000uV Offset-Max, 80ns Response Time, PDIP14 | Analog Devices Inc | LM319N/NOPB vs LM319N |
LM319A | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, Comparator | NXP Semiconductors | LM319N/NOPB vs LM319A |
LM319A | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14 | Signetics | LM319N/NOPB vs LM319A |
LM319N | Dual, high speed comparator | STMicroelectronics | LM319N/NOPB vs LM319N |