Part Details for LM318H by National Semiconductor Corporation
Overview of LM318H by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LM318H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 51 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 48 |
|
$42.9424 / $53.6780 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 2000 |
|
$6.7500 / $13.5000 | Buy Now |
|
ComSIT USA | OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8 RoHS: Not Compliant | Europe - 15 |
|
RFQ |
Part Details for LM318H
LM318H CAD Models
LM318H Part Data Attributes:
|
LM318H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM318H
National Semiconductor Corporation
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Reach Compliance Code | not_compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 20000 |
Alternate Parts for LM318H
This table gives cross-reference parts and alternative options found for LM318H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM318H | IC OP-AMP, 15000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM318H vs LM318H |
LM318H#PBF | IC OP-AMP, 15000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, LEAD FREE, METAL CAN-8, Operational Amplifier | Linear Technology | LM318H vs LM318H#PBF |
LM318H | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LM318H vs LM318H |
LM318HB | Operational Amplifier, 1 Func, 15000uV Offset-Max, MBCY8, METAL CAN-8 | AMD | LM318H vs LM318HB |
LM318H | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, MBCY8, METAL, TO-5,CAN-8 | Raytheon Semiconductor | LM318H vs LM318H |
LM318H | Operational Amplifier | Analog Devices Inc | LM318H vs LM318H |