-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single High-Speed Operational Amplifier 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM318DG4-TI-ND
|
DigiKey | IC OPAMP GP 15MHZ 8SOIC Min Qty: 444 Lead time: 32 Weeks Container: Tube MARKETPLACE PRODUCT |
650 In Stock |
|
$0.6800 | Buy Now |
|
Rochester Electronics | LM318 - Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 650 |
|
$0.5802 / $0.6826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM318DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM318DG4
Texas Instruments
Single High-Speed Operational Amplifier 8-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.75 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM318DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM318DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM318DRE4 | OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | LM318DG4 vs LM318DRE4 |
LM318DP3 | IC IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC, Operational Amplifier | Texas Instruments | LM318DG4 vs LM318DP3 |
LM318DRG4 | Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM318DG4 vs LM318DRG4 |
LM318DE4 | Single High-Speed Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | LM318DG4 vs LM318DE4 |
LM318L-S08-T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM318DG4 vs LM318L-S08-T |
LM318L-S08-R | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LM318DG4 vs LM318L-S08-R |
LM318-S08-T | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | LM318DG4 vs LM318-S08-T |
LM318D | Single, 40-V, 15-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | LM318DG4 vs LM318D |
LM318DP1 | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Texas Instruments | LM318DG4 vs LM318DP1 |
LM318-S08-R | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | LM318DG4 vs LM318-S08-R |