Part Details for LM317MS-TR by STMicroelectronics
Overview of LM317MS-TR by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317MS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0348
|
Newark | Linear Vr |Stmicroelectronics LM317MS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-LM317MS-TR-ND
|
DigiKey | LINEAR IC'S Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3256 / $0.3676 | Buy Now |
DISTI #
LM317MS-TR
|
Avnet Americas | Linear Regulator Pos 1.2V to 37V 1000mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: LM317MS-TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3167 / $0.3303 | Buy Now |
DISTI #
511-LM317MS-TR
|
Mouser Electronics | Linear Voltage Regulators Medium current 1.2 to 37 V adjustable voltage regulator RoHS: Compliant | 2440 |
|
$0.3700 / $0.9100 | Buy Now |
|
STMicroelectronics | Medium current 1.2 to 37 V adjustable voltage regulator RoHS: Compliant Min Qty: 1 | 2440 |
|
$0.5100 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2920 | Buy Now |
|
Ameya Holding Limited | 2440 |
|
RFQ | ||
DISTI #
LM317MS-TR
|
Avnet Silica | Linear Regulator Pos 1.2V to 37V 1000mA 3-Pin SOT-223 T/R (Alt: LM317MS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
LM317MS-TR
|
EBV Elektronik | Linear Regulator Pos 1.2V to 37V 1000mA 3-Pin SOT-223 T/R (Alt: LM317MS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LM317MS-TR
LM317MS-TR CAD Models
LM317MS-TR Part Data Attributes:
|
LM317MS-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM317MS-TR
STMicroelectronics
Medium current 1.2 to 37 V adjustable voltage regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 5.83% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |