-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 40-V, adjustable linear voltage regulator for automotive applications 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317MQDCYRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM317MQDCYRG4 | Texas Instruments | 4 Pin 500mA Adjustable Positive Voltage Regulator 4-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7054
|
Newark | Linear Volt Reg, 1.25-37V, 0.5A, Sot-223, Fixed Output Voltage Nom.:-, Adjustable Output Voltage M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 472 |
|
$1.2200 | Buy Now |
DISTI #
595-LM317MQDCYRG4
|
Mouser Electronics | Linear Voltage Regulators 4 Pin 500mA Adj Pos Vltg Reg ALT 595-LM317MQDCYR RoHS: Compliant | 4163 |
|
$0.4190 / $1.1400 | Buy Now |
DISTI #
J56:1989_00097979
|
Arrow Electronics | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 7500 |
|
$0.3657 | Buy Now |
DISTI #
V72:2272_07271286
|
Arrow Electronics | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 Container: Cut Strips | Americas - 253 |
|
$0.4191 / $0.9335 | Buy Now |
DISTI #
67461519
|
Verical | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2310 | Americas - 253 |
|
$0.4191 / $0.9242 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 11 |
|
$0.6750 | Buy Now |
|
Quest Components | 1.25 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO4 | 8 |
|
$0.7200 / $0.9000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 148 |
|
$7.5000 / $11.5400 | Buy Now |
|
LCSC | 500mA 80dB(120Hz) Adjustable 1.25V37V Positive electrode 40V SOT-223-4 Voltage Regulators - Linear L... more | 569 |
|
$0.4100 / $1.0874 | Buy Now |
|
Win Source Electronics | IC REG LINEAR ADJ 0.5A SOT223 | 98163 |
|
$0.2943 / $0.4414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317MQDCYRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317MQDCYRG4
Texas Instruments
500-mA, 40-V, adjustable linear voltage regulator for automotive applications 4-SOT-223 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM317MQDCYRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MQDCYRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317MDCYG3 | Texas Instruments | $0.3265 | 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | LM317MQDCYRG4 vs LM317MDCYG3 |
LM317MDCYRG3 | Texas Instruments | Check for Price | 500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125 | LM317MQDCYRG4 vs LM317MDCYRG3 |
IFX1117MEVHTMA1 | Infineon Technologies AG | Check for Price | Adjustable Positive Standard Regulator, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN | LM317MQDCYRG4 vs IFX1117MEVHTMA1 |
LM317MSTT1 | onsemi | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO4, PLASTIC, SOT-223, 4 PIN | LM317MQDCYRG4 vs LM317MSTT1 |
LM317AEMPX/NOPB | Texas Instruments | Check for Price | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 -40 to 125 | LM317MQDCYRG4 vs LM317AEMPX/NOPB |
LM317AEMPX | Texas Instruments | Check for Price | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 | LM317MQDCYRG4 vs LM317AEMPX |
LM317EMP | Continental Device India Ltd | Check for Price | Adjustable Positive Standard Regulator, 1.3V Min, 37V Max, PSSO3, SOT-223, 3 PIN | LM317MQDCYRG4 vs LM317EMP |
LM317D2TXM | Rochester Electronics LLC | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO3, LEAD FREE, D2PAK-3 | LM317MQDCYRG4 vs LM317D2TXM |
LM317AEMPX | National Semiconductor Corporation | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | LM317MQDCYRG4 vs LM317AEMPX |
LM317MBSTT1 | onsemi | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO4, PLASTIC, SOT-223, 4 PIN | LM317MQDCYRG4 vs LM317MBSTT1 |