Part Details for LM317MABT by onsemi
Results Overview of LM317MABT by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317MABT Information
LM317MABT by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM317MABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3 RoHS: Compliant Status: Obsolete Min Qty: 1 | 200 |
|
$0.2394 / $0.2817 | Buy Now |
Part Details for LM317MABT
LM317MABT CAD Models
LM317MABT Part Data Attributes
|
LM317MABT
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317MABT
onsemi
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM317MABT
This table gives cross-reference parts and alternative options found for LM317MABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317MABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG217AT | Microsemi Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | LM317MABT vs SG217AT |
5962R9951703QZA | Texas Instruments | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, CDSO16, CERAMIC, SOIC-16 | LM317MABT vs 5962R9951703QZA |
LM117 | STMicroelectronics | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-220 | LM317MABT vs LM117 |
5962-8767501UX | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, | LM317MABT vs 5962-8767501UX |
UC317T | Unitrode Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | LM317MABT vs UC317T |
LM117HVH | Texas Instruments | $16.2069 | Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 | LM317MABT vs LM117HVH |
LM117KR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | LM317MABT vs LM117KR1 |
LM117HVH-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | LM317MABT vs LM117HVH-883B |
LM150K | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM3 | LM317MABT vs LM150K |
OM3911NTM | International Rectifier | Check for Price | Adjustable Positive Standard Regulator, MSFM3, METAL, TO-257, 3 PIN | LM317MABT vs OM3911NTM |