Part Details for LM317LZRAG by onsemi
Overview of LM317LZRAG by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LZRAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5320
|
Newark | Linear Volt Reg, 1.2V-37V, 0.1A, To-92-3 Rohs Compliant: Yes |Onsemi LM317LZRAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3593 |
|
$0.1870 / $0.4640 | Buy Now |
DISTI #
LM317LZRAGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA TO92 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1852 In Stock |
|
$0.1333 / $0.4700 | Buy Now |
DISTI #
LM317LZRAG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R - Tape and Reel (Alt: LM317LZRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1322 / $0.1578 | Buy Now |
DISTI #
863-LM317LZRAG
|
Mouser Electronics | Linear Voltage Regulators 100mA ADJ 1.2-37V Positive RoHS: Compliant | 2699 |
|
$0.1530 / $0.4200 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1440 / $0.1540 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1440 / $0.1540 | Buy Now |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 1868 |
|
$0.1322 / $0.1555 | Buy Now |
DISTI #
LM317LZRAG
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.1A, TO92, THT Min Qty: 3 | 0 |
|
$0.1850 / $0.3490 | RFQ |
DISTI #
LM317LZRAG
|
Avnet Silica | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R (Alt: LM317LZRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LM317LZRAG
|
EBV Elektronik | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 T/R (Alt: LM317LZRAG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LM317LZRAG
LM317LZRAG CAD Models
LM317LZRAG Part Data Attributes:
|
LM317LZRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LZRAG
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1036485 | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2023-03-07 07:05:40 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
Alternate Parts for LM317LZRAG
This table gives cross-reference parts and alternative options found for LM317LZRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LZRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LZ | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 10000-BLKBG | onsemi | LM317LZRAG vs LM317LZ |
LM317LZX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZRAG vs LM317LZX |
LM317LZRMG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | LM317LZRAG vs LM317LZRMG |
LM317LZX | Linear Voltage Regulator, Positive, Adjustable Output, 100 mA, 2000-REEL | onsemi | LM317LZRAG vs LM317LZX |
LM317LZ | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM317LZRAG vs LM317LZ |
LM317LZREG | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LM317LZRAG vs LM317LZREG |
LM317LZ-TR | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LZRAG vs LM317LZ-TR |
LM317LZRE | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZRAG vs LM317LZRE |
LM317LZ-AP | Low current 1.2 to 37 V adjustable voltage regulator | STMicroelectronics | LM317LZRAG vs LM317LZ-AP |
LM317LZRP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM317LZRAG vs LM317LZRP |