Part Details for LM317LITPX/NOPB by Texas Instruments
Overview of LM317LITPX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LITPX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM317LITPX/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5487 In Stock |
|
$0.3568 / $0.9200 | Buy Now |
DISTI #
926-LM317LITPX/NOPB
|
Mouser Electronics | Linear Voltage Regulators 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 RoHS: Compliant | 31672 |
|
$0.3560 / $0.9100 | Buy Now |
|
Rochester Electronics | LM317L-N 100mA 40V Input Adjustable Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.3421 / $0.4025 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A 6DSBGA | 147244 |
|
RFQ |
Part Details for LM317LITPX/NOPB
LM317LITPX/NOPB CAD Models
LM317LITPX/NOPB Part Data Attributes:
|
LM317LITPX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LITPX/NOPB
Texas Instruments
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | GREEN, MO-211BC, MICRO, SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.6495 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 38 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.545 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.9885 mm |