Part Details for LM317LITP/NOPB by Texas Instruments
Overview of LM317LITP/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LITP/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM317LI/NOPBCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 6DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1250 In Stock |
|
$0.4279 / $1.1000 | Buy Now |
DISTI #
926-LM317LITP/NOPB
|
Mouser Electronics | Linear Voltage Regulators 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 RoHS: Compliant | 1000 |
|
$0.4270 / $1.1000 | Buy Now |
|
Rochester Electronics | LM317L-N 100mA 40V Input Adjustable Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 156 |
|
$0.5014 / $0.5899 | Buy Now |
|
Ameya Holding Limited | LM317LITP/NOPB 线性稳压器, LDO,热关闭 100mA 可调 1.2 → 3.7 V, 6针 DSBGA | 77675 |
|
RFQ |
Part Details for LM317LITP/NOPB
LM317LITP/NOPB CAD Models
LM317LITP/NOPB Part Data Attributes:
|
LM317LITP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317LITP/NOPB
Texas Instruments
100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 4214939 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | GREEN, MO-211BC, MICRO, SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-05-29 01:23:16 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.8 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.6495 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 38 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.545 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.9885 mm |
Alternate Parts for LM317LITP/NOPB
This table gives cross-reference parts and alternative options found for LM317LITP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LITP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LIBP | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 | National Semiconductor Corporation | LM317LITP/NOPB vs LM317LIBP |
LM317LIBP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 | Rochester Electronics LLC | LM317LITP/NOPB vs LM317LIBP |
LM317LITP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 | Texas Instruments | LM317LITP/NOPB vs LM317LITP |
LM317LITPX/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 | Texas Instruments | LM317LITP/NOPB vs LM317LITPX/NOPB |
LM317LIBP/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, ROHS COMPLIANT, MO-211BC, MICRO, SMD-6 | Texas Instruments | LM317LITP/NOPB vs LM317LIBP/NOPB |