Part Details for LM317LIBP by National Semiconductor Corporation
Overview of LM317LIBP by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LIBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 239 |
|
RFQ | ||
|
Quest Components | 191 |
|
$0.9000 / $1.8000 | Buy Now | |
|
ComSIT USA | 3-TERMINAL ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6 RoHS: Not Compliant | Europe - 3095 |
|
RFQ |
Part Details for LM317LIBP
LM317LIBP CAD Models
LM317LIBP Part Data Attributes:
|
LM317LIBP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317LIBP
National Semiconductor Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBGA6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | MO-211BC, MICRO, SMD-6 | |
Reach Compliance Code | not_compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e0 | |
Length | 1.615 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 0.955 mm |
Alternate Parts for LM317LIBP
This table gives cross-reference parts and alternative options found for LM317LIBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LIBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317LITP/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 | Texas Instruments | LM317LIBP vs LM317LITP/NOPB |
LM317LIBP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 | Rochester Electronics LLC | LM317LIBP vs LM317LIBP |
LM317LITP | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, MO-211BC, MICRO, SMD-6 | Texas Instruments | LM317LIBP vs LM317LITP |
LM317LITPX/NOPB | 100-mA, 40-V, high-PSRR, adjustable linear voltage regulator 6-DSBGA -40 to 125 | Texas Instruments | LM317LIBP vs LM317LITPX/NOPB |
LM317LIBP/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBGA6, ROHS COMPLIANT, MO-211BC, MICRO, SMD-6 | Texas Instruments | LM317LIBP vs LM317LIBP/NOPB |