Part Details for LM317LF by HTC Korea
Overview of LM317LF by HTC Korea
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM317LFTR-ND
|
DigiKey | IC REG LINEAR ADJ 100MA SOT89-3 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.1467 | Buy Now |
DISTI #
LM317LF-TT
|
TME | IC: voltage regulator, adjustable, 1.2÷37V, 0.4A, SOT89, SMD, reel Min Qty: 1 | 0 |
|
$0.1330 / $0.7140 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
NAC | Adjustable Positive Standard Regulator, 1.2VMin,37VMax, PSSO3 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1000 | Buy Now |
|
LCSC | 100mA Adjustable 1.2V37V Positive electrode 40V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 1000 |
|
$0.1050 / $0.1984 | Buy Now |
Part Details for LM317LF
LM317LF CAD Models
LM317LF Part Data Attributes:
|
LM317LF
HTC Korea
Buy Now
Datasheet
|
Compare Parts:
LM317LF
HTC Korea
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO3, SOT-89, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAEJIN TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE |