Part Details for LM317LD by UMW
Overview of LM317LD by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM317LDCT-ND
|
DigiKey | LINEAR VOLTAGE REGULATORS LOW CU Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5771 In Stock |
|
$0.2106 / $0.6300 | Buy Now |
|
LCSC | 100mA Adjustable 1.2V37V Positive electrode 40V SOP-8 Linear Voltage Regulators (LDO) ROHS | 10315 |
|
$0.0449 / $0.0906 | Buy Now |