-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0738
|
Newark | Ic, volt Regulator, adjustable,+1.2 To +37V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi LM317LBZRPG RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2530 | Buy Now |
DISTI #
LM317LBZRPGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 100MA TO92 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
25711 In Stock |
|
$0.1812 / $1.0100 | Buy Now |
DISTI #
LM317LBZRPG
|
Avnet Americas | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LM317LBZRPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.1155 / $0.1295 | Buy Now |
DISTI #
863-LM317LBZRPG
|
Mouser Electronics | Linear Voltage Regulators 100mA ADJ 1.2-37V Positive RoHS: Compliant | 21795 |
|
$0.2080 / $0.6400 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V ADJ Output Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1780 / $0.1910 | Buy Now |
|
Future Electronics | LM317L Series 100 mA 1.2 to 37 V ADJ Output Positive Voltage Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 9 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1780 / $0.1910 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C |
4000 In Stock |
|
$0.1737 / $0.2164 | Buy Now |
|
Rochester Electronics | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 1766 |
|
$0.1712 / $0.2014 | Buy Now |
DISTI #
LM317LBZRPG
|
Avnet Silica | LDO Regulator Pos 1.2V to 37V 0.02A 3-Pin TO-92 Ammo (Alt: LM317LBZRPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR POS ADJ 100MA TO92 | 832 |
|
$0.2036 / $0.4478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317LBZRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317LBZRPG
onsemi
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for LM317LBZRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317LBZRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317LB | onsemi | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | LM317LBZRPG vs LM317LB |
LM317LBZG | onsemi | $0.3854 | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | LM317LBZRPG vs LM317LBZG |
LM317LBZ | Rochester Electronics LLC | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | LM317LBZRPG vs LM317LBZ |
LM317LBZRAG | onsemi | $0.2803 | Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LM317LBZRPG vs LM317LBZRAG |