Part Details for LM317HVH by Linear Technology
Results Overview of LM317HVH by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317HVH Information
LM317HVH by Linear Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM317HVH/NOPB | Texas Instruments | 60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0 | |
LM317HVH | Texas Instruments | 60V Input, 1.5A Adjustable Output Linear Regulator 3-TO 0 to 0 |
Price & Stock for LM317HVH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +57V,BIPOLAR,CAN,4PIN,METAL | 25 |
|
$18.2873 / $22.2413 | Buy Now |
|
Vyrian | Regulators | 1151 |
|
RFQ |
Part Details for LM317HVH
LM317HVH CAD Models
LM317HVH Part Data Attributes
|
LM317HVH
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM317HVH
Linear Technology
IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM317HVH
This table gives cross-reference parts and alternative options found for LM317HVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317HVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7703405TX | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | LM317HVH vs 7703405TX |
IP117HVK-883B | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBFM2, | LM317HVH vs IP117HVK-883B |
LM117HVH/883B | Texas Instruments | Check for Price | IC VREG 1.2 V-57 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator | LM317HVH vs LM117HVH/883B |
7703401XA | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBCY3, TO-39, 3 PIN | LM317HVH vs 7703401XA |
IP150K-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | LM317HVH vs IP150K-883B |
SG117AIG-RADHARD | Microsemi Corporation | Check for Price | Adjustable Positive Standard Regulator, BIPolar, CSFM3, HERMETIC SEALED, TO-257, 3 PIN | LM317HVH vs SG117AIG-RADHARD |
LM117MHVH | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | LM317HVH vs LM117MHVH |
7703405XX | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | LM317HVH vs 7703405XX |
7703407XX | Micross Components | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, MBCY3, | LM317HVH vs 7703407XX |
KA317MTU | Fairchild Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | LM317HVH vs KA317MTU |