Power Circuits
LM317DT
Description: Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, D2PACK-3

Overview of LM317DT by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM317DT by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM317DT by Micro Commercial Components

LM317DT
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
D2PAK
Package Description
D2PACK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
MCC
Input-Output Voltage Differential-Max
40 V
Input-Output Voltage Differential-Min
3 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Length
10.05 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1.5 A
Output Voltage1-Max
37 V
Output Voltage1-Min
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
4.83 mm
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
8.635 mm
Want to compare parts?
  1. LM317DT
    Micro Commercial Components
    Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, D2PACK-3
    VS

Alternate Parts for LM317DT

This table gives cross-reference parts and alternative options found for LM317DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM317DT-BP Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, ROHS COMPLIANT, D2-PACK, 3 PIN Micro Commercial Components LM317DT vs LM317DT-BP
LM317DT IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317DT vs LM317DT
LM317DT 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 Texas Instruments LM317DT vs LM317DT
LM317DT-TP Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, ROHS COMPLIANT, D2-PACK, 3 PIN Micro Commercial Components LM317DT vs LM317DT-TP
Part Number Description Manufacturer Compare
LM317DT-TP Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, ROHS COMPLIANT, D2-PACK, 3 PIN Micro Commercial Components LM317DT vs LM317DT-TP
LM317DT IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3, Adjustable Positive Single Output Standard Regulator National Semiconductor Corporation LM317DT vs LM317DT
LM317DT-BP Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSSO2, ROHS COMPLIANT, D2-PACK, 3 PIN Micro Commercial Components LM317DT vs LM317DT-BP

Related Parts for LM317DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM317DT by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM317DT by Micro Commercial Components

Select Manufacturer
Which Manufacturer of LM317DT would you like to use for your alert(s)?
  • Please alert me when LM317DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM317DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM317DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM317DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM317DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM317DT by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: