-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317DCYR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM317DCYRG3 | Texas Instruments | 3-pin and 4-pin 1.5-A adjustable positive voltage regulator 4-SOT-223 0 to 125 | |
LM317DCYR | Texas Instruments | 3-pin and 4-pin 1.5-A adjustable positive voltage regulator 4-SOT-223 0 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3004217RL
|
element14 Asia-Pacific | LDO, ADJ, 1.25V-37V, 1.5A, SOT-223-4 RoHS: Compliant Min Qty: 100 Container: Reel | 2445 |
|
$0.6300 | Buy Now |
DISTI #
3004217
|
element14 Asia-Pacific | LDO, ADJ, 1.25V-37V, 1.5A, SOT-223-4 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2445 |
|
$0.6300 / $0.8000 | Buy Now |
DISTI #
296-12602-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
12624 In Stock |
|
$0.2693 / $0.6400 | Buy Now |
DISTI #
595-LM317DCYR
|
Mouser Electronics | Linear Voltage Regulators 3 Term Adj. Pos. A 595-LM317DCY RoHS: Compliant | 58933 |
|
$0.2620 / $0.6200 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SOT-223,3PIN,PLASTIC | 3346 |
|
$0.2363 / $0.9450 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SOT-223,3PIN,PLASTIC | 167 |
|
$0.4895 / $0.9790 | Buy Now |
|
Quest Components | IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +37V,BIPOLAR,SOT-223,3PIN,PLASTIC | 23 |
|
$0.4895 / $0.5874 | Buy Now |
DISTI #
LM317DCYR
|
TME | IC: voltage regulator, linear,adjustable, 1.25÷37V, 1.5A, SOT223 Min Qty: 1 | 3471 |
|
$0.2520 / $0.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317DCYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317DCYR
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LM317DCYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317DCYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM317DCYG3 | Texas Instruments | Check for Price | 1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125 | LM317DCYR vs LM317DCYG3 |