-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3360
|
Newark | V Reg Adj +1.2/37V, To-220-3, 317, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:37V, Input Voltage Min:1.2V, Input Voltage Max:37V, Product Range:Lm317, Ncv317, Output Current:1.5A, Rohs Compliant: Yes |Onsemi LM317BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$0.4640 / $1.0800 | Buy Now |
DISTI #
45J0735
|
Newark | Adjustable Ldo Voltage Regulator, 1.2V To 37V, 1.5A To220, Output Type:Adjustable, Output Voltage Min:1.2V, Output Voltage Max:37V, Input Voltage Min:-, Input Voltage Max:40V, Product Range:-, Output Current Max:1.5A, Qualification:-Rohs Compliant: Yes |Onsemi LM317BTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$0.4290 / $1.0500 | Buy Now |
DISTI #
96AC0509
|
Newark | Ana 1.5A Adjust Out Vreg Rohs Compliant: Yes |Onsemi LM317BTG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5160 / $0.9810 | Buy Now |
DISTI #
LM317BTGOS-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO220 Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3749 / $0.9700 | Buy Now |
DISTI #
LM317BTG
|
Avnet Americas | Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: LM317BTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.2198 / $0.2631 | Buy Now |
DISTI #
863-LM317BTG
|
Mouser Electronics | Linear Voltage Regulators 1.5A ADJ 1.2-37V Positive RoHS: Compliant | 0 |
|
$0.4150 / $0.9700 | Order Now |
|
Future Electronics | LM Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3550 / $0.4250 | Buy Now |
|
Future Electronics | LM Series 1.5 A Adjustable Surface Mount Voltage Regulator - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.3700 / $0.4400 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Plastic, SIP | 2500 |
|
$0.6825 / $1.6250 | Buy Now |
DISTI #
LM317BTG
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, TO220-3 Min Qty: 1 | 0 |
|
$0.5200 / $1.3860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317BTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM317BTG
onsemi
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 5.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for LM317BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317BT4 | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | onsemi | LM317BTG vs LM317BT4 |
LM317TG | Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | LM317BTG vs LM317TG |