-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM317AT/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM317AT/NOPB | Texas Instruments | 1% Accurate, 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO-220 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3122678
|
Farnell | VOLTAGE REG, ADJ, 1.25V TO 37V, TO-220-3 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 2609 |
|
$0.9696 / $2.2684 | Buy Now |
DISTI #
LM317AT/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO220-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5380 In Stock |
|
$1.0147 / $2.0300 | Buy Now |
DISTI #
926-LM317AT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL ADJ REG RoHS: Compliant | 19639 |
|
$1.0000 / $2.0000 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
DISTI #
LM317AT/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 1.5A, TO220-3 Min Qty: 1 | 1746 |
|
$0.9200 / $1.7300 | Buy Now |
|
New Advantage Corporation | IC REG LIN POS ADJ 1.5A TO220-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 379 |
|
$2.1200 / $2.2700 | Buy Now |
|
Vyrian | Regulators | 9159 |
|
RFQ | |
|
Win Source Electronics | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220 Tube / IC REG LINEAR ADJ 1.5A TO220-3 | 29000 |
|
$1.0833 / $1.6249 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317AT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317AT/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-220 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 14.986 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage1-Nom | 37 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.55 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 10.16 mm |