-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6285
|
Newark | Adjustable Linear Regulator, 1.2V To 37V, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317AMDT/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0600 / $3.5400 | Buy Now |
DISTI #
LM317AMDT/NOPB-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2777 In Stock |
|
$1.2263 / $2.7800 | Buy Now |
DISTI #
926-LM317AMDT/NOPB
|
Mouser Electronics | Linear Voltage Regulators 3-TERMINAL ADJ REG RoHS: Compliant | 14911 |
|
$1.2200 / $2.7800 | Buy Now |
DISTI #
LM317AMDT/NOPB
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.5A, TO252 Min Qty: 1 | 454 |
|
$1.8300 / $2.6400 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, linear,adjustable, 1.2÷37V, 0.5A, TO252 | 12664 |
|
RFQ | |
|
LCSC | 1.5A Adjustable 1.25V37V Positive electrode 40V TO-252-3 Linear Voltage Regulators (LDO) ROHS | 5 |
|
$2.8077 / $4.3591 | Buy Now |
|
Sense Electronic Company Limited | TO-252 | 3299 |
|
RFQ | |
|
Win Source Electronics | IC REG LIN POS ADJ 1.5A TO252-3 / LM117/LM317A/LM317-N 3-Terminal Adjustable Regulator | 18322 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM317AMDT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317AMDT/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO-252 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.58 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.285 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for LM317AMDT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AMDT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317MDT/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LM317AMDT/NOPB vs LM317MDT/NOPB |