Part Details for LM317AH/NOPB by Texas Instruments
Overview of LM317AH/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317AH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41169-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2698 / $19.2200 | Buy Now |
DISTI #
926-LM317AH/NOPB
|
Mouser Electronics | Linear Voltage Regulators 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125 RoHS: Compliant | 0 |
|
$13.2600 / $19.2000 | Order Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A TO3 | 2293 |
|
RFQ |
Part Details for LM317AH/NOPB
LM317AH/NOPB CAD Models
LM317AH/NOPB Part Data Attributes:
|
LM317AH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM317AH/NOPB
Texas Instruments
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 3-TO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | GREEN, METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 2.25 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM317AH/NOPB
This table gives cross-reference parts and alternative options found for LM317AH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117HVHRQMLV | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | LM317AH/NOPB vs LM117HVHRQMLV |
SGR117AIG/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, PSFM3 | Microchip Technology Inc | LM317AH/NOPB vs SGR117AIG/883B |
LM317HVKSTEEL/NOPB | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM317AH/NOPB vs LM317HVKSTEEL/NOPB |
LM117KRQMLV | Radiation-hardened QMLV, 4.2-V to 40-V input, 1.5-A adjustable-output linear regulator 2-TO -55 to 125 | Texas Instruments | LM317AH/NOPB vs LM117KRQMLV |
SG117K | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2 | Microchip Technology Inc | LM317AH/NOPB vs SG117K |
LM117KSTEEL/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM317AH/NOPB vs LM117KSTEEL/NOPB |
SG117T | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBCY3 | Microchip Technology Inc | LM317AH/NOPB vs SG117T |
SG117AIG | Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MSFM3 | Microchip Technology Inc | LM317AH/NOPB vs SG117AIG |
LM117HVH/883 | Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | Texas Instruments | LM317AH/NOPB vs LM117HVH/883 |
LM117HVHRLQMLV | Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 3-TO -55 to 125 | Texas Instruments | LM317AH/NOPB vs LM117HVHRLQMLV |