Part Details for LM317AEMP by National Semiconductor Corporation
Overview of LM317AEMP by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM317AEMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Bristol Electronics | 685 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 320 |
|
$1.1655 / $2.5200 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 276 |
|
$1.2488 / $2.7000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +37V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 94 |
|
$2.2204 / $3.3306 | Buy Now |
|
ComSIT USA | 1 PERCENT ACCURATE 3-TERMINAL ADJUSTABLE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO3 RoHS: Not Compliant | Europe - 1000 |
|
RFQ |
Part Details for LM317AEMP
LM317AEMP CAD Models
LM317AEMP Part Data Attributes:
|
LM317AEMP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM317AEMP
National Semiconductor Corporation
IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.56 mm |
Alternate Parts for LM317AEMP
This table gives cross-reference parts and alternative options found for LM317AEMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM317AEMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM317EMP/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMP vs LM317EMP/NOPB |
LM317EMPX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMP vs LM317EMPX/NOPB |
LM317AEMPX | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMP vs LM317AEMPX |
LM317AEMPX | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 | Texas Instruments | LM317AEMP vs LM317AEMPX |
LM317AEMP | 1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 -40 to 125 | Texas Instruments | LM317AEMP vs LM317AEMP |
LM317EMP/NOPB | 1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM317AEMP vs LM317EMP/NOPB |
LM317AEMPX/NOPB | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, ROHS COMPLIANT, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMP vs LM317AEMPX/NOPB |
LM317EMPX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN | Texas Instruments | LM317AEMP vs LM317EMPX |
LM317EMPX/NOPB | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | Rochester Electronics LLC | LM317AEMP vs LM317EMPX/NOPB |
LM317EMP | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDSO3, SOT-223, 4 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM317AEMP vs LM317EMP |