-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0942
|
Newark | Comparator, Differential, Pdip-8, Comparator Type:Differential, No. Of Comparators:1 Comparator, Response Time:115Ns, Supply Voltage Range:3.5V To 30V, Comparator Case Style:Dip, No. Of Pins:8Pins, Ic Output Type:Mos, Ttl, Operating Rohs Compliant: Yes |Texas Instruments LM311P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4190 / $0.6160 | Buy Now |
DISTI #
296-1389-5-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10795 In Stock |
|
$0.1743 / $0.4100 | Buy Now |
DISTI #
595-LM311P
|
Mouser Electronics | Analog Comparators Diff Comparator RoHS: Compliant | 16697 |
|
$0.1740 / $0.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 256 |
|
$0.3510 / $1.0969 | Buy Now |
|
Bristol Electronics | 241 |
|
RFQ | ||
|
Bristol Electronics | 217 |
|
RFQ | ||
|
Bristol Electronics | 165 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 100 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 260 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | 225 |
|
$0.2775 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311P
Texas Instruments
High Speed, 30V, Differential Comparator With Strobes 8-PDIP 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM311P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM311N | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, DIP-8 | LM311P vs LM311N |
LM311NS | Freescale Semiconductor | Check for Price | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | LM311P vs LM311NS |
LM311NDS | Motorola Semiconductor Products | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, BIPolar, PDIP8, | LM311P vs LM311NDS |
LM311NG | onsemi | Check for Price | Comparator, Single, 8 LEAD PDIP, 50-TUBE | LM311P vs LM311NG |
LM311V | Signetics | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, | LM311P vs LM311V |
LM311ND | Motorola Semiconductor Products | Check for Price | Comparator, 10000uV Offset-Max, BIPolar, PDIP8, | LM311P vs LM311ND |
LM311N/A+ | National Semiconductor Corporation | Check for Price | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | LM311P vs LM311N/A+ |