-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM311DRG4 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM311DRG4 | Texas Instruments | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3118436RL
|
Farnell | COMPARATOR, CMOS/TTL, 115NS, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 115 |
|
$0.1951 / $0.4058 | Buy Now |
DISTI #
3118436
|
Farnell | COMPARATOR, CMOS/TTL, 115NS, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 115 |
|
$0.1951 / $0.7224 | Buy Now |
DISTI #
296-41300-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8217 In Stock |
|
$0.1866 / $0.4600 | Buy Now |
|
Bristol Electronics | 2174 |
|
RFQ | ||
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3836 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$0.8300 / $1.2700 | Buy Now |
|
New Advantage Corporation | IC-311 DIFF COMP STROBE SO8 SMD TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1898 |
|
$0.4529 / $0.4853 | Buy Now |
|
Vyrian | Amplifiers | 4307 |
|
RFQ | |
|
Win Source Electronics | DIFFERENTIAL COMPARATORS WITH STROBES | 89400 |
|
$0.0790 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM311DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM311DRG4
Texas Instruments
High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 115 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM311DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM311DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM311D-T | NXP Semiconductors | Check for Price | IC COMPARATOR, 10000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDSO8, PLASTIC, SO-8, Comparator | LM311DRG4 vs LM311D-T |
LM311D3 | Texas Instruments | Check for Price | IC COMPARATOR, Comparator | LM311DRG4 vs LM311D3 |
LP311DRE4 | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | LM311DRG4 vs LP311DRE4 |
LM311D | onsemi | Check for Price | Comparator, Single, SOIC-8 Narrow Body, 98-TUBE | LM311DRG4 vs LM311D |
KA311DTF | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, SOIC-8 | LM311DRG4 vs KA311DTF |
LM311DR | Texas Instruments | $0.1614 | High Speed, 30V, Differential Comparator With Strobes 8-SOIC 0 to 70 | LM311DRG4 vs LM311DR |