-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3280
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, Htssop-20, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:20Pins, Output Current:1.5A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3100MHX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4400 / $5.7400 | Buy Now |
DISTI #
296-35273-1-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4536 In Stock |
|
$2.4059 / $4.7900 | Buy Now |
DISTI #
926-LM3100MHX/NOPB
|
Mouser Electronics | Switching Voltage Regulators Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 RoHS: Compliant | 2044 |
|
$2.4000 / $4.7900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 1.9A, 1000KHZ SWITCHING FREQ-MAX, MOS, PDSO20 | 52 |
|
$5.4390 / $8.8200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 20-TSSOP | 14280 |
|
RFQ | |
DISTI #
SMC-LM3100MHX/NOPB
|
Sensible Micro Corporation | XIC R= LM3100MHX/NOPB 20HTSSOP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 41 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM3100MHX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3100MHX/NOPB
Texas Instruments
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM3100MHX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3100MHX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3100MH | IC 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3100MHX/NOPB vs LM3100MH |
LM3100MHX | IC 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3100MHX/NOPB vs LM3100MHX |
LM3100MHX | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MHX/NOPB vs LM3100MHX |
LM3100MHX/NOPB | IC 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3100MHX/NOPB vs LM3100MHX/NOPB |
LM3100MH | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MHX/NOPB vs LM3100MH |
LM3100MH/NOPB | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MHX/NOPB vs LM3100MH/NOPB |