Part Details for LM3100MH by National Semiconductor Corporation
Overview of LM3100MH by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM3100MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20 | 50 |
|
$13.7289 / $16.6973 | Buy Now |
|
Rochester Electronics | LM3100 Synchronous 1MHz 1.5A Step-Down Voltage Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 65 |
|
$3.5500 / $4.1800 | Buy Now |
|
ComSIT USA | SIMPLE SWITCHER SYNCHRONOUS 1 MHZ 1.5 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Current-mode, 1.5A, 1000kHz Switching Freq-Max, MOS, PDSO20 RoHS: Not Compliant | Europe - 49 |
|
RFQ |
Part Details for LM3100MH
LM3100MH CAD Models
LM3100MH Part Data Attributes:
|
LM3100MH
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3100MH
National Semiconductor Corporation
IC 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Output Voltage-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM3100MH
This table gives cross-reference parts and alternative options found for LM3100MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3100MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3100MHX | IC 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3100MH vs LM3100MHX |
LM3100MHX/NOPB | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MH vs LM3100MHX/NOPB |
LM3100MHX | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MH vs LM3100MHX |
LM3100MHX/NOPB | IC 1.9 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, TSSOP-20, Switching Regulator or Controller | National Semiconductor Corporation | LM3100MH vs LM3100MHX/NOPB |
LM3100MH | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MH vs LM3100MH |
LM3100MH/NOPB | Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125 | Texas Instruments | LM3100MH vs LM3100MH/NOPB |