Part Details for LM31003DJ by Littelfuse Inc
Results Overview of LM31003DJ by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM31003DJ Information
LM31003DJ by Littelfuse Inc is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for LM31003DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-LM31003DJ-ND
|
DigiKey | SWITCH 600V 100A Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$892.6480 / $1,086.1500 | Buy Now |
DISTI #
576-LM31003DJ
|
Mouser Electronics | Disconnect Switches CLASS J DISCONNECT 100A 3P+ND RoHS: Compliant | 3 |
|
$931.7600 / $988.8000 | Buy Now |
|
Onlinecomponents.com | Class J Disc Switch 100A 3P+Nd RoHS: Compliant | 0 |
|
$910.3700 / $948.3000 | Buy Now |
DISTI #
LM31003DJ
|
TTI | Disconnect Switches CLASS J DISCONNECT 100A 3P+ND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 2 In Stock |
|
$883.7000 / $978.9100 | Buy Now |
DISTI #
000000000007225570
|
Sager | CLASS J DISC SWITCH 100A 3P+ND Min Qty: 1 | 0 |
|
$883.2400 / $910.4200 | Buy Now |