Part Details for LM3046N by STMicroelectronics
Overview of LM3046N by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for LM3046N
LM3046N CAD Models
LM3046N Part Data Attributes:
|
LM3046N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM3046N
STMicroelectronics
LM3046N
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |