Part Details for LM3046MDC by National Semiconductor Corporation
Overview of LM3046MDC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for LM3046MDC
LM3046MDC CAD Models
LM3046MDC Part Data Attributes
|
LM3046MDC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3046MDC
National Semiconductor Corporation
TRANSISTOR 5 CHANNEL, VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, DIE, BIP RF Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | UNCASED CHIP, R-XUUC-N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | COMPLEX | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |