Part Details for LM3020-7EPV3HF by Bel Power Solutions
Overview of LM3020-7EPV3HF by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM3020-7EPV3HF
LM3020-7EPV3HF CAD Models
LM3020-7EPV3HF Part Data Attributes
|
LM3020-7EPV3HF
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LM3020-7EPV3HF
Bel Power Solutions
AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, METAL, CASE M02, MODULE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL TWO 12V OUTPUTS AVAILABLE; 88V TO 372V DC INPUT CAN ALSO BE USED | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 220 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.13 V | |
Output Voltage-Min | 5.07 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO |
Alternate Parts for LM3020-7EPV3HF
This table gives cross-reference parts and alternative options found for LM3020-7EPV3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3020-7EPV3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3020-7EPV3HF | AC-DC Regulated Power Supply Module, 3 Output, 50W, Hybrid, | Bel Fuse | LM3020-7EPV3HF vs LM3020-7EPV3HF |