There are no models available for this part yet.
Overview of LM301AH by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM301AH | Texas Instruments | Operational Amplifier 8-TO-99 0 to 70 | |
LM301AH/NOPB | Texas Instruments | Operational Amplifier 8-TO-99 0 to 70 |
Price & Stock for LM301AH by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM301AH-ND
|
DigiKey | LM301A-N-MIL OPERATIONAL AMPLIFI Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
294 In Stock |
|
$10.6800 | Buy Now | |
Bristol Electronics | 237 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 4 |
|
$7.8400 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 1600 |
|
$6.3750 / $12.7500 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 76 |
|
$10.2620 / $12.4808 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 9 |
|
$8.9662 / $13.4493 | Buy Now | ||
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Metal Can | 3 |
|
$7.0000 / $10.5000 | Buy Now | ||
Rochester Electronics | LM301A-N-MIL Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 515 |
|
$9.1700 / $10.7900 | Buy Now |
CAD Models for LM301AH by National Semiconductor Corporation
Part Data Attributes for LM301AH by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
BCY
|
Package Description
|
METAL CAN, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Bias Current-Max (IIB) @25C
|
0.25 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
3 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
15000
|
Alternate Parts for LM301AH
This table gives cross-reference parts and alternative options found for LM301AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM101AT/883B | IC OP-AMP, Operational Amplifier | NXP Semiconductors | LM301AH vs LM101AT/883B |
LM101AT | OP-AMP, 3000uV OFFSET-MAX, MBCY8 | Philips Semiconductors | LM301AH vs LM101AT |
LM301AH/NOPB | IC OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM301AH vs LM301AH/NOPB |
LM301AT | IC OP-AMP, 10000 uV OFFSET-MAX, MBCY8, Operational Amplifier | NXP Semiconductors | LM301AH vs LM301AT |
LM301AT | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8 | Signetics | LM301AH vs LM301AT |
LM201AT | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Signetics | LM301AH vs LM201AT |
LM201AH/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM301AH vs LM201AH/NOPB |
SG101AT | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 | Microsemi Corporation | LM301AH vs SG101AT |
LM101AH/NOPB | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM301AH vs LM101AH/NOPB |
SG101AT | Operational Amplifier, | Linear Integrated Systems | LM301AH vs SG101AT |
Related Parts for LM301AH
-
LM301ANOperational Amplifiers
-
DSPIC30F3014-30I/PTMicrocontrollers
-
ADE7756ANOther Analog ICs
-
LM26003QMHXSwitching Regulator or Controllers
-
ICL7106CPLZAnalog to Digital Converters
-
ADG453BRZMultiplexers or Switches
-
STS5NF60LPower Field-Effect Transistors
-
MAX8211CPAPower Management Circuits
-
ISL3178EIUZLine Driver or Receivers