Part Details for LM301ADT by STMicroelectronics
Results Overview of LM301ADT by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM301ADT Information
LM301ADT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM301ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1460 |
|
RFQ | ||
|
Bristol Electronics | 1231 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 10000UV OFFSET-MAX, BIPOLAR, PDSO8 | 16207 |
|
$0.6300 / $1.5000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 10000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1168 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 10000UV OFFSET-MAX, BIPOLAR, PDSO8 | 984 |
|
$0.9900 / $2.4000 | Buy Now |
|
Rochester Electronics | LM301A - General Purpose Single Bip Op Amplifiers RoHS: Compliant Status: Obsolete Min Qty: 1 | 1030000 |
|
$0.5313 / $0.6251 | Buy Now |
|
ComSIT USA | SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
LM301ADT
|
EBV Elektronik | OP Amp Single GP 22V 8Pin SO N TR (Alt: LM301ADT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LM301ADT
LM301ADT CAD Models
LM301ADT Part Data Attributes
|
LM301ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM301ADT
STMicroelectronics
OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for LM301ADT
This table gives cross-reference parts and alternative options found for LM301ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM301ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM301ADR2 | Motorola Mobility LLC | Check for Price | OP-AMP, 10000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | LM301ADT vs LM301ADR2 |
LM301AD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | LM301ADT vs LM301AD |