Part Details for LM2991SX/NOPB by National Semiconductor Corporation
Overview of LM2991SX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2991SX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for LM2991SX/NOPB
LM2991SX/NOPB CAD Models
LM2991SX/NOPB Part Data Attributes
|
LM2991SX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2991SX/NOPB
National Semiconductor Corporation
IC VREG 3 V-24 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Negative Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TO-263, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2991SX/NOPB
This table gives cross-reference parts and alternative options found for LM2991SX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2991SX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2991SX/NOPB | Texas Instruments | $4.2698 | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | LM2991SX/NOPB vs LM2991SX/NOPB |
LM2991SX | National Semiconductor Corporation | Check for Price | IC VREG 3 V-24 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO5, PLASTIC, TO-263, 5 PIN, Adjustable Negative Single Output LDO Regulator | LM2991SX/NOPB vs LM2991SX |
LM2991SX | Texas Instruments | Check for Price | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | LM2991SX/NOPB vs LM2991SX |