-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2990S-12-ND
|
DigiKey | IC REG LIN -12V 1.8A DDPAK Min Qty: 1 Lead time: 6 Weeks Container: Tube |
111 In Stock |
|
$5.5789 / $6.5700 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 75 |
|
$4.2180 / $6.8400 | Buy Now |
|
Quest Components | Voltage Regulator, -12V, Bi-Polar, 3 Pin, Plastic, SIP | 30 |
|
$4.5600 / $6.8400 | Buy Now |
|
Rochester Electronics | LM2990 1-A, Negative Low Dropout Regulator RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 315 |
|
$3.0400 / $3.5800 | Buy Now |
|
Chip1Cloud | LM2990 Negative Low Dropout Regulator | IC REG LIN -12V 1.8A DDPAK | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2990S-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2990S-12
Texas Instruments
1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 13 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2990S-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2990S-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2990S-12/NOPB | IC VREG 12 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990S-12 vs LM2990S-12/NOPB |
LM2990SX-12/NOPB | 1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2990S-12 vs LM2990SX-12/NOPB |
LM2990SX-12 | IC VREG 12 V FIXED NEGATIVE LDO REGULATOR, 1 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2990S-12 vs LM2990SX-12 |