Part Details for LM2950G-3.3 by HTC Korea
Overview of LM2950G-3.3 by HTC Korea
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2950G-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2950G-3.3-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA TO92-3 Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
10347 In Stock |
|
$0.0800 | Buy Now |
DISTI #
LM2950G-3.3-TT
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, TO92, THT, bulk, ±0.5% Min Qty: 1 | 0 |
|
$0.0800 / $0.7340 | RFQ |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |